PDP SEO Portlet

GW CSSRM3.PM-N9P2-XX55-1

LED Chip Neutral White 4000K 1.8A 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSSRM3.PM-N9P2-XX55-1
Secondary Manufacturer Part#: Q65113A7483
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Neutral White
70
4000 K
Dome
390 lm
260 °C
1.8 A
3.2 V
Surface Mount
Top Mount
2
-40 to 125 °C
3SMD
3
3 x 3 x 2.03 mm
Extended Industrial
GW CSSRM3.PM
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.64372
6000+
$0.61864
12000+
$0.59356
24000+
$0.56848
48000+
$0.55803